Christmas Opening Hours and Delivery Dates here
TE Connectivity RE030024 SPST-NO PCB Relay 24VDC 6A

Image Representative of Range

TE Connectivity RE030024 SPST-NO PCB Relay 24VDC 6A

Order Code:

54-5977

Brand: TE Connectivity MPN: 1393217-8 EAN-13: 9004839015335
Qty Unit Price (Ex VAT)
22+ £3.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 22
Available to back orderBack-order availability date - 05/01/2026

A 6A 24V DC SPST-NO general purpose miniature PCB mounting relay with a 10.6mm optimised height and PCB footprint of just 200mm². Suitable for use in programmable controls, temperature regulator, interface cards, PLCs, timers, I/O cards.


  • Sensitive coil 200mW
  • 4kV Coil-contact
  • Wash tight
  • Dimensions 20.0 x 10.0 x 10.6mm
  • Approvals VDE, cULus
Type Connectivity RE
Coil Voltage 24V
Contact Configuration SPST-NO
Switching Current 1500VA
Coil Resistance 2880Ω
Length 20mm
Width 10mm
Height 10.6mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 400V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot