X-Fan RDM4020S5 40 x 40 x 20mm Axial Fan 5V Sleeve Bearing

MPN
RDM4020S5
Brand
X-Fan
EAN-13
5053556000159
Order Code
37-9101
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.32
10+ £6.98
50+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 42 in stockAdditional quantity lead time 6 months

RDM4020S5 is a high-quality sleeve bearing 5V DC axial fan from X-Fan which has been manufactured to a high standard. Both lightweight and small, this brushless cooling fan has passed through stringent quality control testing.


  • 40 x 40 x 20mm
  • Rated voltage 5V DC
  • Input current 0.25A (max. 0.29A)
  • Max.air flow (at zero static pressure) 6.39cfm (min. 5.75cfm)
  • Storage temperature -40 to +75°C
  • Operating humidity 35%-85% RH
  • Min. 10MΩ between frame and positive terminal at 500VDC
  • Max. 5mA between frame and positive terminal at 500VAC 1 min or 600VAC 1 sec
  • UL: Class A (105°C)
  • Lead wire: UL1007 26AWG; red positive (+); black negative (-)
  • Manufacturer's part RDM4020S5

  • UL, TUV Approved.
Voltage 5V
Dimensions 40 x 40 x 20mm
Air Flow 6.39
Bearing Type Sleeve
Noise 29dB(A)
RPM 6200rpm
Operating Temperature -10 to +70°C

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 37-9101

Q. What connector do these fans have?

A. Hi James, thank you for your question. The fans are supplied with bare flying leads. There is no connection fitted.

Reviews

Be the first to submit a review

Trustpilot