X-Fan RDM4010S1 40 x 40 x 10mm Axial Fan 12V Sleeve Bearing

MPN
RDM4010S1
Brand
X-Fan
EAN-13
5053556000142
Order Code
37-9100
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.16
10+ £7.66
50+ £6.57
100+ £5.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 129 in stockAdditional quantity lead time 6 months

RDM4010S1 is a high-quality sleeve bearing 12V DC axial fan from X-Fan which has been manufactured to a high standard. Both lightweight and small, this brushless cooling fan has passed through stringent quality control testing.


  • 40 x 40 x 10mm
  • Rated voltage 12V DC
  • Input current 0.07A (max. 0.08A)
  • Max.air flow (at zero static pressure) 6.45cfm (min. 5.81cfm)
  • Storage temperature -40 to +75°C
  • Operating humidity 35%-85% RH
  • Min. 10MΩ between frame and positive terminal at 500VDC
  • Max. 5mA between frame and positive terminal at 500VAC 1 min or 600VAC 1 sec
  • UL: Class A (105°C)
  • Lead wire: UL1007 26AWG; red positive (+); black negative (-)
  • Manufacturer's part RDM4010S1

  • UL, TUV Approved.
Voltage 12V
Dimensions 40 x 40 x 10mm
Air Flow 6.45
Bearing Type Sleeve
Noise 32dB(A)
RPM 6000rpm
Operating Temperature -10 to +70°C
Storage temperature -40 to +75°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot