Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Taiwan Alpha RD110F-4S-01C-LB10K 10K SMD Rotary Resistive Sensor

Order Code:  

26-5995

  Copy to clipboard
Brand: Taiwan Alpha  Copy to clipboard MPN: RD110F-4S-01C-LB10K  Copy to clipboard
 Report an error

Discontinued

A surface mounting 10K Rotary resistive sensor.


  • Linear response
  • Low noise
Type Rotary resistive sensor
Sensing Range 320°
Output Type 10kΩ
Supply Voltage 5V
Operating Temperature Min. -40°C
Operating Temperature Max. 120°C

Reviews


Be the first to submit a review