Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Taiwan Alpha RD101F-40-10H-LB10K 10K PCB mount Rotary Resistive Sensor

Order Code:  

26-5990

  Copy to clipboard
Brand: Taiwan Alpha  Copy to clipboard MPN: RD101F-40-10H-LB10K  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.80
50+ £0.609
100+ £0.553
500+ £0.470

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
455 in Stock, despatched same dayAdditional quantity lead time 5 months

A 10K Rotary resistive sensor that is of the PCB mounting type.


  • Linear response
  • Low noise
Type Rotary resistive sensor
Sensing Range 220°
Output Type 10kΩ
Supply Voltage 6V
Operating Temperature Min. -10°C
Operating Temperature Max. 70°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review