Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom RCD-24-0.70 Rcd-24 700mA Power LED Driver

Recom RCD-24-0.70 Rcd-24 700mA Power LED Driver

Order Code:  

84-2604

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RCD-24-0.70  Copy to clipboard
 Report an error

Discontinued

A step-down (buck) constant current source converter that is designed for driving high power white LEDs without the need for any external components.


  • Supplied as 700mA power LED driver
  • Constant current output
Mounting Style PCB
Number of Outputs 1
Output Voltage Min 2V
Output Voltage Max 32V
Output Current Min 0mA
Output Current Max 700mA
Power Rating N/A
Supply Voltage Range 4.5 to 36V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review