Timeguard RCD06WPV Valiance RCD Twin White Passive

Order Code:

23-9142

Brand: Timeguard MPN: RCD06WPV EAN-13: 5012483011348

Discontinued


The Timeguard RCD06WPV Valiance RCD Twin White Passive shares all the features and benefits of the RCD05WAV (order code 23-9145) with the addition of latching (power is immediately restored to the appliance/equipment at the end of a power failure).

These sockets replace standard sockets to provide added protection against electrocution in commercial, domestic and industrial environments.


  • Provides two protected switched socket outlets for convenience and extra safety
  • Protects appliances from possible fire hazard
  • Manual reset
  • Extra fast action – trips out within 40 milliseconds (BS7288)
  • Automatically disconnects both Live and Neutral connections leaving Earth connection intact
  • Remains latched when the power supply is temporarily lost. Ideal for freezers where power needs to be automatically restored
  • Test button for safety checks
  • Still protects with lost neutral
  • Still protects with pulsating DC earth fault currents
  • Complies with BS7288 and BS1363
  • Manufacturers part no. Timeguard RCD06WPV
Type RCD twin white passive
Number of Gangs 2
Colour White
Mounting Wall box (double)
Power Rating 240V
Voltage Rating 240V

Trustpilot