Rotacraft RC0709/CS Collets Set Of 4

Order Code:

85-8191

Brand: Rotacraft MPN: RC0709/CS EAN-13: 5060252021180
Qty Unit Price (Ex VAT)
1+ £7.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/12/2025

A set of 4 spare or replacement collets for Rotacraft power tools.


  • Sizes 1, 2.35, 3 & 3.25mm
  • New black series replaces and is interchangeable with older brass models
  • Length 18.2mm
  • Diameter4.95mm
  • Rotacraft Art No. RC709/CS
Type Collets set

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, June 15, 2016 | Question by: Rapid Customer | Product code: 85-8191
Q. Do they fit RC12?
A. Hi Bill, thank you for your question. It looks like the collets can be removed from the RC12 so these would be suitable.
Tuesday, May 27, 2014 | Question by: Rapid Customer | Product code: 85-8191
Q. Will these collets work with Rotacraft RC 18?
A. Hi LilacMiss. Thank you for your question. This collet set should be suitable for use with a Rotacraft RC18.

Reviews

Be the first to submit a review

Trustpilot