Christmas Opening Hours and Delivery Dates here

Hammond RB-WR1 1U Wall Bracket Black 371 x 600 x 600

Order Code:

30-7164

Brand: Hammond MPN: RB-WR1 GTIN-14: 00623980777948
  • Quickly find another product in this range by Enclosure Height:

    371mm 503mm 635mm
Qty Unit Price (Ex VAT)
1+ £27.24
50+ £26.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 2 working daysBack-order availability date - 30/12/2025

A rugged, 1U height fixed-depth wall rack with a weight capacity of 32kg (70lb.).


  • Constructed from 16-gauge steel
  • 19in. mounting EIA-310-D compliant rails with 10-32 tapped clip nuts
  • Hinged for easy rear access to devices
  • Rear cutout for cable entry through wall
  • Fixed-depth of 152mm (6in.)
  • Finished in textured black powder paint
  • Includes four (4) 10-32 black rack screws with washers and clip nuts per rack unit
  • Tested to nearly double the suggested load rating of 32kg (70lb.)
  • RoHS compliant
  • Hammond type RB-WR1

Hammond enclosure modification


Type Wall rack
Enclosure Height 371mm
Enclosure Length 600mm
Enclosure Width 600mm
External Features Hinged
Material Steel
Colour Black
Finish Textured powder paint
Series RB-WR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot