Christmas Opening Hours and Delivery Dates here

Hammond RB-HRM1 1U Cable Ring Panel Black 483 x 89 x 44

Order Code:

30-7162

Brand: Hammond MPN: RB-HRM1 GTIN-14: 00623980400495
  • Quickly find another product in this range by Enclosure Width:

    44mm 89mm
Qty Unit Price (Ex VAT)
1+ £32.52
50+ £26.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 2 working daysBack-order availability date - 30/12/2025

Keep your 19in. rack cables under control and avoid bird's nests with this horizontal ring cable manager from Hammond's RB-HRM series.


  • Height 1U
  • Constructed from 16-gauge steel
  • Flanged at front for added strength
  • Designed to fit standard 19in. rails
  • Rings extend 94mm (3.69in.) from panel front
  • Includes 4 cable pass-through cutouts
  • Designed to mount 2 units back-to-back
  • Finished in textured black powder paint
  • Requires mounting hardware
  • RoHS and REACH compliant
  • Hammond type RB-HRM1

Hammond enclosure modification


Type Rack cable management
Enclosure Height 483mm
Enclosure Length 89mm
Enclosure Width 44mm
Material Steel
Colour Black
Finish Textured powder paint
Series RB-HRM

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot