HiKOKI RB40VA/J2 Blower 550W 110V

Order Code:

96-1826

Brand: HiKOKI MPN: RB40VA/J2 EAN-13: 4966376278336
Qty Unit Price (Ex VAT)
1+ £95.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The HiKOKI RB40VA Blower is used for clearing dust from the work area and can be used in either blower or dust collection modes. It is fitted with a high efficiency fan for increased output air volume and a variable speed motor. With external brush caps for rapid checking and replacement. The soft grip wrap around handle provides increased user comfort and ease of use at any angle.

Supplied with: 1 x Dust Bag, 1 x Nozzle.

Specification:

Input Power: 550W
No Load Speed: 0-16,000/min.
Air Volume: 0-3.8m³/min.
Weight: 1.7kg

1 x HiKOKI RB40VA/J2 Blower 110V version.


Type Blower

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot