Recom RB-2405S/HP

Image Representative of Range

Recom RB-2405S/HP

MPN
RB-2405S/HP
Brand
Recom
Order Code
84-0010
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderPlease contact us for lead time

The Recom RB-0505D is A 1W Unregulated dual output DC/DC converter. It has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KV DC isolation, a -40°C to +85°C operating temperature range and industry standard pin-out.


  • Continuous short circuit protection
  • Accuracy: 1%
  • Efficiency: Max 78%
  • Grid pitch: 2.54mm
  • Isolation voltage: 1000V DC
  • Material: UL94-VO
  • Product Specifications: Ripple: (20MHz bandwidth) 100mVpp
  • Power: 1W
  • Output voltage: ±5V DC
  • Specification: SIP7
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 19.6(L) x 6(W)
  • Type: DC to DC Converter RB-D Series
  • Manufacturer's part: RB-2405S/HP
Output Voltage -5V
Power Rating 1W
Output Current -100mA
Efficiency Max 78%
Input Voltage Range 24V
Isolation Voltage 1000v dc
Mounting Style SIP-7
Number of Outputs 2
Temperature Range -40 to +85°C

Reviews

Be the first to submit a review

Trustpilot