Unregulated 1W single output DC to DC converter from the Recom RB series housed in industry standard SIL package.
- Input voltage 24V
- Output voltage 5V
- Output current 0.2A
- Power sharing on output
- Industry standard pinout
- 1kV DC isolation
- Efficiency up to 78%
- 7-SIP package
- UL 94V-0 package material
Mounting Style |
SIP-7 |
Number of Outputs |
1 |
Output Voltage Min |
N/A |
Output Voltage Max |
5V |
Output Current Min |
N/A |
Output Current Max |
200mA |
Power Rating |
1W |
Supply Voltage Range |
24V |
Temperature Range |
-40 to +85°C |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.