Raytech Ray-Gel 1000-R Ray Gel Red 2x 500ml Bottles

MPN
Ray-Gel 1000-R
Brand
Raytech
EAN-13
8032853654163
Order Code
30-0684
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/09/2026

Red Ray Gel has been specially formulated to offer UV resistance.

It is suitable for a variety of surface installations and is ideal for use with intercom systems.

This product will make 1 litre of gel.


  • Sets in less than ten minutes
  • Cross linking: <3 minutes at +30°C
  • Operating temperature: -60°C to +180°C
  • Viscosity: <2000 MPas
  • Dialectic strength: >21kV/mm
  • Volume resistivity: >1.5 x 10 exp 15Ω cm
  • IP68 protection
  • Manufacturer's part Ray-Gel 1000-R
Type Bi-component gel
Colour Red
Dispensing Method Mix and pour
Weight / Volume 1kg

Reviews

Be the first to submit a review

Trustpilot