Raspberry Pi 4 Model-B 4GB RAM 64-bit Quad-Core Single Board Computer Kit

MPN
RPI4-MODBP-4GB Kit
Brand
Rapid
Order Code
75-1012
Country of Origin
United Kingdom

Discontinued


The Raspberry Pi 4 Model B 4GB Starter Kit is designed to simplify initial setup and development. It includes a Raspberry Pi 4 Model B with 4GB of RAM, a USB-C power supply, a 32GB microSD card, and a 2 metre HDMI cable. The microSD card is supplied blank, allowing users to install an operating system of their choice based on project requirements.

The Raspberry Pi 4 Model B represents a major advancement over the previous generation, offering significantly improved processor speed, multimedia capabilities, memory bandwidth, and connectivity, while maintaining backward compatibility and similar power consumption. It is powered by a Broadcom BCM2711 64-bit quad-core processor and supports dual 4Kp60 display output via micro-HDMI. The board includes hardware video decoding for high-resolution media, dual-band 2.4GHz and 5.0GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0 ports, and optional Power over Ethernet support via a separate PoE HAT.

Wireless LAN and Bluetooth modules are certified under modular compliance, which reduces the regulatory burden when integrating the board into commercial products. This certification streamlines product development by lowering compliance testing requirements, saving both time and cost. The Raspberry Pi 4 Model B delivers desktop-class performance comparable to entry-level x86 systems, making it suitable for a wide range of engineering and embedded applications.


4GB Starter Kit Contains:

  • Raspberry Pi model 4, 4GB
  • Raspberry Pi 4 Model B Official PSU
  • 32GB MicroSD card (blank)
  • 2m HDMI Cable

  • The Raspberry Pi 4 Model B Series will remain in production until at least January 2031, ensuring long-term availability and making it a dependable choice for future-proof product development.


    Type Raspberry Pi 4 Model B Starter Kit

    Questions

    *Question functionality currently disabled
    Question by: Product code: 75-1012

    Q. Does this board have the relevant upgrade to overcome the know recent USB C charger problem?

    A. Hi David, thank you for your question. As far as we are aware this issue is down to the type of USB C charger rather than the board, specifically smart type chargers like those shipped with Macbooks that do not operate correctly. We recommend these are only used with the charger supplied with the kit.


    Trustpilot