Christmas Opening Hours and Delivery Dates here

Switchcraft RASM722 SMT 2.1mm Power Socket

Order Code:

20-0896

Brand: Switchcraft MPN: RASM722
Qty Unit Price (Ex VAT)
1+ £1.62
100+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
113 in stock, despatched same dayAdditional quantity lead time 2 days

Surface-mount miniature DC power socket with 2.1mm connector from Switchcraft moulded in high graded thermoplastic to UL 94V-0.


  • Colour: black
  • Switched
  • Contacts rated at 5A 12V DC
  • Suitable for 2.1mm plugs
  • Switchcraft type RASM732
Type Surface mount
Plug / Socket Socket
Current Rating 5A
Body Material Thermoplastic
Connector Size 2.1mm
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot