Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Classic K2 Stapler Chrome/Black

Order Code:  

06-9882

  Copy to clipboard
Brand: Rapid Uk  Copy to clipboard MPN: 23305700  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

The Rapid Classic K2 Stapler is a professional quality desktop stapler designed for frequent use.

It has an irresistibly classic design with an eclectic retro cool finish.


  • Staples up to 50 sheets of paper (80 gsm)
  • Takes Rapid 24 - 26/6 and 24 - 26/8+ Superstrong staples
  • 105mm insertion depth
  • Durable, high quality steel construction
  • Adjustable anvil for stapling, pinning and tacking
  • Front loading mechanism
  • Colour: black/chrome
  • Dimensions 44 x 88 x 180mm
  • Weight: 430g
  • 5 year guarantee when using Rapid UK staples
  • Rapid UK type K2

Reviews


Be the first to submit a review