Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Timeguard RAMSES801 top Digital Clock Thermostat 2 Program

Order Code:  

23-9344

  Copy to clipboard
Brand: Timeguard  Copy to clipboard MPN: RAMSES801  Copy to clipboard
 Report an error

Discontinued

The Timeguard RAMSES801 is a 24 hour/7 day digital clock thermostat with 2 pre-set time and temperature programmes and 3 temperature profiles. This digital thermostat displays large clear numbers so it is easy to read and operate.
  • 2 pre-set programmes
  • Comfort temperature programme
  • 3 programmable temperature levels – comfort, lower and frost protection with temperature override facility
  • Easy set up with text oriented programming on display
  • i button for room temperature check and other system programme checks
  • 6°C to 30°C temperature range
  • Automatic summer/winter changeover
  • 2 or 3-wire connection
  • Battery power supply (2x 1.5V AA batteries (supplied)
  • Plug-in base included for wall mounting or flush mounting to a single gang wall box
  • Low battery power indicator on display
  • 2(1)A at 230V
  • Manufacturers part no. Timeguard RAMSES 801 top
Type Digital clock thermostat

Reviews


Be the first to submit a review