Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Timeguard RAMSES721 Analogue Clock Thermostat

Order Code:  

23-9343

  Copy to clipboard
Brand: Timeguard  Copy to clipboard MPN: RAMSES721  Copy to clipboard
 Report an error

Discontinued

The Timeguard RAMSES721 Analogue Clock Thermostat is ideal for independent monitoring and control of room temperature. This electronic P1 thermostat has a 24 hour tappet programme dial, programmable every 5 minutes with the shortest time interval of 20 minutes.
  • Electronic P1 temperature control
  • 24 hour tappet programme dial, programmable every 5 minutes, shortest time interval 20 minutes
  • Energy saving night set back programme
  • Normal temperature adjustable from +10°C to +30°C
  • Set back temperature at approx. 5°C lower
  • 6(1)A at 230V
  • 3- or 4-wire connection
  • Manufacturers part no. Timeguard RAMSES 721
Type Analogue clock thermostat

Reviews


Be the first to submit a review