Christmas Opening Hours and Delivery Dates here

Timeguard RAMSES701 Room Thermostat

Order Code:

23-9341

Brand: Timeguard MPN: RAMSES701

Discontinued


The Timeguard RAMSES701 is a mains voltage room thermostat designed to give automatic temperature control of domestic heating systems. The RAMSES701 can be surface mounted and has a temperature dial range from +5°C to +30°C.

The thermostat is suitable for controlling temperatures in residential and business rooms, but not in rooms with a very dirty or dusty environment. Maximum electrical load not to exceed 10A resistive, 4A inductive.


  • +5°C to +30°C temperature range
  • 2- or 3-wire connection
  • Surface mounting or flush mounting onto a single gang wall box via adaptor plate. Part No. 907.0.480
  • 10(4) at 230V
  • Manufacturers part no. Timeguard RAMSES 701
Type Room thermostat

Trustpilot