Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Timeguard RAMSES 714 A Electronic Thermostat

Order Code:  

23-9280

  Copy to clipboard
Brand: Timeguard  Copy to clipboard MPN: RAMSES 714 A  Copy to clipboard
 Report an error

Discontinued

 


  • Switchable for the connection of available NTC sensors (33KΩ/25°C)
  • Switch for heating ON/OFF
  • Individual room control possible in combination with Theben actuators
  • Heating status display via LED
  • External temperature reduction (approx. 3.5K) is possible via control with time switch
  • Temperature reduction can be cut to 2K by opening a wire bridge
Type Electronic thermostat

Reviews


Be the first to submit a review