Christmas Opening Hours and Delivery Dates here

Recom RA-1205D 1W Dual Output Converter DIL

Order Code:

84-2296

Brand: Recom MPN: RA-1205D

Discontinued


Unregulated DC-DC converter, dual output, 12V input voltage, ±5V output voltage, 0.1A output current, 70% to 78% efficiency, 1W power rating, 1kV DC isolation voltage, 14-DIP package, 1% line regulation, 15% load regulation, 100kHz switching frequency, -40 to +85°C, 2.6g weight, power sharing on output, industry standard pin out, optional continuous short circuit protected, UL94V-0 package material, Recom economize RA series.

Trustpilot