Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Taiwan Alpha RA0901F-20-R4-LBB10K Horizontal Linear Resistive Sensor

Order Code:  

26-6105

  Copy to clipboard
Brand: Taiwan Alpha  Copy to clipboard MPN: RA0901F-20-4R-LB10K-008  Copy to clipboard
 Report an error

Discontinued

A horizontal type 10K linear resistive sensor.


  • Linear response
  • Low noise
Type Vertical resistive sensor
Sensing Range 9mm
Output Type 10kΩ
Supply Voltage 16V
Operating Temperature Min. -40°C
Operating Temperature Max. 85°C

Reviews


Be the first to submit a review