Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Taiwan Alpha RA0802F-30-4R-LB10K Vertical Linear Resistive Sensor

Order Code:  

26-6100

  Copy to clipboard
Brand: Taiwan Alpha  Copy to clipboard MPN: RA0802F-30-4R-LB10K  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.968
50+ £0.912
100+ £0.830
500+ £0.706

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
881 in Stock, despatched same dayAdditional quantity lead time 5 months

A vertical type 10K linear resistive sensor.


  • Linear response
  • Low noise
Type Vertical resistive sensor
Sensing Range 8mm
Output Type 10kΩ
Supply Voltage 18V
Operating Temperature Min. -40°C
Operating Temperature Max. 85°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review