Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom R-78A3.3-1.0SMD 1A Sgl Out Converter

Recom R-78A3.3-1.0SMD 1A Sgl Out Converter

Order Code:  

84-2576

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: R-78A3.3-1.0SMD  Copy to clipboard
 Report an error

Discontinued

Switching Regulating DC-DC Converter, Single Output, 18V Input Voltage, 3.3V Output Voltage, 1A Output Current, 81% to 91% Efficiency, 0.4W Power Rating, 10 Pin SMD Package, 0.2% Line Regulation, 0.7% Load Regulation, 350kHz Switching Frequency, -40°C to +85°C, 2.7g Weight, 220uF Load Capacitance, Non isolated, No Need for Heat sinks, Short Circuit Protection, Thermal Shutdown, Remote On/off Control, Very Low Shutdown Current, UL94V-0 Material, Recom Innoline R-78Axx-1.0SMD Series

Reviews


Be the first to submit a review