VOLTCRAFT R-200 Digital Multimeter

MPN
R-200
Brand
VOLTCRAFT
EAN-13
4016138543551
Order Code
51-5923
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 164 despatched in 4 working days

The VOLTCRAFT R-200 is able to measure milli-ohm resistance from 0.1mΩ to 40Ω with a high accuracy on transformers, circuits, ring-bus systems, components, etc. The sprayed on soft-rubber casing will protect the R-200 from harsh and rugged use.


  • Test current up to 200mA
  • Multimeter with measurement functions V/AC, V/DC, Ω, F, mA/AC, mA/DC, acoustic continuity tester and diode test
  • Auto power-off
  • High resolution from 0.1mΩ with 200mA test current
  • Additional multimeter measurement functions
  • Supplied with R-200, 1x set of Kelvin measurement leads, 6x AA batteries, Stable preservation case and instructions for use
Type Multimeter
Capacitance (max.) 40mF
Capacitance (min.) 4nF
Display Counts 4000
Maximum Resistance 40MΩ
Resistance (min.) 400mΩ
Test current up to 200mA

Reviews

Be the first to submit a review

Trustpilot