Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

SCI R13-502MC/BLACK Black Single Pole Changeover Switch

Order Code:  

78-1591

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: R13-502MC/BLACK Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.12
25+ £1.90
100+ £1.62

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
1,515 in Stock, despatched same dayAdditional quantity lead time 5 months

A low profile push switch with a large 9mm black actuator button.


  • Low profile push switch
  • Round actuator
  • SPDT contact
  • Off-(On) operation
  • 3A contact current
  • 250V AC contact voltage
  • Brass contact, nickel plated
  • Non-illuminated
  • Solder lug terminal
  • 20mm long, 18mm high
  • Contact rating 3A @ 125V AC, 1.5A 250V AC
  • Smart chrome bezel
  • Red button
Type Push-button
Contact Configuration SPDT
Max. Current 3A
Action On / on
Illumination Type None
Illumination Colour(s) N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review