SCI R13-203L B/R RED SPST Circular Push Fit Rocker Switch with Red LED

Order Code:

75-0366

Brand: SCI MPN: R13-203L B/R RED
Qty Unit Price (Ex VAT)
1+ £4.53
25+ £3.25
100+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3,268 in stock, despatched same dayAdditional quantity lead time 9 months

This SPST circular push fit rocker switch from SCI has a red LED that illuminates when switch is in the 'On' position.


  • Does not generate heat
  • Durable
  • Stable brightness
  • Contact rating 12V DC 25A
  • Panel cut-out diameter 24mm
  • 6.3mm quick connect terminals
  • SCI R13-203L series
Contact Configuration On / off
Current Rating (Amps) 25A
Illumination Type Dot
Illumination Colour(s) Red
Type Rocker switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot