Christmas Opening Hours and Delivery Dates here

SCI R13-136A BLACK Rocker Switch SPST On-off Panel Mount 10A 125VAC/6A 250VAC

Order Code:

75-0060

Brand: SCI MPN: R13-136A BLACK
Qty Unit Price (Ex VAT)
5+ £1.32
25+ £1.15
100+ £0.938
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
487 in stock, despatched same dayAdditional quantity lead time 9 months

A single pole rocker switch with locking nut from the SCI R13-136 series.


  • On position is clearly marked by a legend printed onto the concave rocker face
  • Silver plated brass terminals
  • Phenolic base
  • Panel mounting
  • Dimension 23(L) x 23(W) x 24(D)mm
  • Available in black
  • UL flame 94V-2 approved
Contact Configuration On / off
Current Rating (Amps) 6/10A
Illumination Type None
Type Rocker switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot