Christmas Opening Hours and Delivery Dates here

SCI R13-133L B/R RED SPST Oval Panel Mnt Rock Sw Red LED

Order Code:

75-0356

Brand: SCI MPN: R13-133L B/R RED
Qty Unit Price (Ex VAT)
1+ £2.84
25+ £2.39
100+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
219 in stock, despatched same dayAdditional quantity lead time 9 months

This SPST oval panel mount rocker switch from SCI has a red LED which illuminates when switch is in the 'On' position.


  • Does not generate heat
  • Durable
  • Stable brightness
  • Contact rating 12V DC 30A
  • Dimensions 30 x 19 x 10mm
  • Panel cut-out diameter 12.2mm
  • Max. panel thickness 4mm
  • 6.3mm quick connect terminals
  • SCI R13-133 series
Contact Configuration On / off
Current Rating (Amps) 30A
Illumination Type Dot
Illumination Colour(s) Red
Type Rocker switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot