Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SCI R1-30 black 10A Banana Plug to 4mm Binding Post Teminal -

Order Code:  

63-3072

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: R1-30 black  Copy to clipboard
 Report an error

Discontinued

A 4mm banana plug to 4mm binding post terminal adaptor. The adaptor has both 4mm and 2.2mm diameter cross holes.


  • Colour: Black
  • 4mm
  • Plug-in sockets: 4mm
  • Connection: screw
  • Contact material: Silver plated brass
  • Length: 47.8mm
  • Pin diameter, Ø: 4mm
  • Insulation material: PVC
  • Insulation type: Partially insulated
  • Nominal current: 10A
  • Pin diameter: 4mm
  • Temperature range: -20 to +80°C
  • SCI type R1-30 black
Type 4mm plug
Colour Black
Gender Plug
Voltage Rating N/A
Current Rating 10A
Mount N/A

Reviews


Be the first to submit a review