Christmas Opening Hours and Delivery Dates here
Recom R0-2415S/P 1W DC/DC Converter 24V In 15V Out 66 mA

Recom R0-2415S/P 1W DC/DC Converter 24V In 15V Out 66 mA

Order Code:

49-7138

Brand: Recom MPN: R0-2415S/P

Discontinued


A Recom unregulated DC/DC converter from the RO series. This single output converter is supplied in the standard SIP4 package style. The converter has been designed to offer exceptionally high efficiency at low loads, an extended operating temperature range and low deviation (10% to 100% load). It is ideal for use in applications with a restricted energy budget, and industrial applications where a high efficiency level is required. This DC/DC Converter includes the optional continuous short circuit protection (/P).


  • Accuracy: 1%
  • Grid pitch: 2.54mm
  • Insulation voltage: 1000V DC
  • Output current: 66mA
  • Product Specifications: Ripple: (20MHz bandwidth) 100mVpp
  • Input voltage: 24V
  • Output voltage: 15V
  • Specification: SIP4
  • Efficiency: 80%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11.5(L) x 6.0(W)mm
  • Type: DC to DC Converter RO Series
  • Manufacturer's part: RO-2415S/P

Trustpilot