Behringer QX1002USB Xenyx Small Format Mixer
From classical to classic rock, the QX1002USB brings out the best in your intimate performance or podcast.
Mono channels feature two of Behringer's premium, phantom-powered Xenyx mic preamps, famous for their headroom and transparency, plus Behringer's 'one-knob' compressors and 3 band British-style EQ. You also get 4 stereo line channels and USB connectivity for your PC or Mac computer.
Both the Q1002USB and QX1002USB are light, easy to use and ready to make your next show legendary.
- Premium ultra-low noise, high headroom analog mixer
- 2 state-of-the-art Xenyx Mic Preamps comparable to stand-alone boutique preamps
- Studio-grade compressors with super-easy 'one-knob' functionality and control LED for professional vocal and instrumental sound
- Ultra-high quality KLARK TEKNIK FX processor with 100 presets including reverb, chorus, flanger, delay, pitch shifter and various multi-effects
- Built-in stereo USB/Audio Interface to connect directly to your computer.
- Free audio recording, editing and podcasting software plus 150 instrument/effect plug-ins downloadable at Behringer.com
- Neo-classic 'British' 3 band EQs for warm and musical sound
- FX send control per channel for internal FX processor and/or as external send
- Main mix outputs plus separate control room, phones and 2-Track outputs
- 2 Track inputs assignable to main mix or control room/phones outputs
- High quality components and exceptionally rugged construction ensure long life
- Conceived and designed by Behringer Germany
Type |
Small format mixer |
No. of Inputs |
10 |
No. of Buses |
2 |