Parker Quink Black Ink Permanent 57ml

Order Code:

06-0465

Brand: Parker MPN: 1950375
  • Country of Origin: France
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched same dayAdditional quantity lead time 9 days

Travel through time and rediscover the authentic writing pleasure of Parker ink bottles. Adapted to today's needs, Quink delivers the original sensation of writing and offers superior performance.

This classic 57ml bottle of quality black Parker Quink is ideal for use with all piston fillable fountain pens.


  • Colour: Black
  • Permanent
  • Supplied in a 57ml bottle
Type Ink
Ink Colour Black
Size 57mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot