Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Anvil AV-STCRMP Quick Interchangeable Heavy-Duty Crimper - Steel Frame

Order Code:  

86-4504

  Copy to clipboard
Brand: Anvil  Copy to clipboard MPN: AV-STCRMP  Copy to clipboard EAN-13: 5053556000746
  • Country of Origin: Taiwan
 Report an error

Discontinued

A professional quality, carbon steel-framed ratchet crimping plier for use with a range of quick-change jaws, suitable for a wide range of crimp connectors.


  • Carbon steel crimp plier body
  • Jaws change quickly without tools
  • Ratchet mechanism ensures accurate and complete crimping
  • Plastic handles with rubberised grip areas
  • Jaws supplied separately

Fully interchangeable with Crimp Tool Sets 86-4500 and 86-4502.

Please see Technical Specification for details of the range of jaws


Type Crimp tool
Capacity 0.5 to 16mm²
Wire Gauge 20 to 5AWG
Weight N/A

Questions


*Question functionality currently disabled


09 February 2017 Question by: Rapid Customer | Product code: 86-4504
Q. Do you get the jaws with it
A. Hi John, thank you for your question. This is for the steel frame only, for suitable crimps please see the range here.

Reviews


Be the first to submit a review