TruPower Quick Blow Fuse Kit 20mm

MPN
130300
Brand
TruPower
Order Code
13-0300
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.49
5+ £10.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

Buy Quick Blow Fuse Kit 20mm – a kit of 77 x 20mm quick blow fuses.

Incorporating the following features: quick blow characteristic, 250Vac voltage rating, 20mm fuse, contents: (2) 50mA, (5) 100mA, (5) 250mA, (10) 500mA, (15) 1A, (5) 1.6A, (10) 2A, (10) 3.15A, (10) 5A, (5) 6.3A, each type individually packed in a resealable polythene bag, selection has been carefully selected by rating, RVFM.


  • Each type individually packed in a resealable polythene bag
  • Selection has been carefully selected by rating
  • Rated at 250V AC
Type Fuse
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Glass
Number of fuses 22

Reviews

Be the first to submit a review

Trustpilot