Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Qomo QRF332 300 Series Radio Frequency Audience Response System - 32 Students

Qomo QRF332 300 Series Radio Frequency Audience Response System - 32 Students

Order Code:  

19-1092

  Copy to clipboard
Brand: Qomo  Copy to clipboard MPN: QRF332  Copy to clipboard
 Report an error

Discontinued

This 3000 series radio frequency audience response system for 32 students from Qomo is a powerful and cost-effective system which can be used in traditional classroom settings, group meetings, or wherever instant feedback is desired.

Equipped with a host of excellent features, allowing you to choose among many different activity modes including freestyle, normal quiz, standard exam, homework, rush quiz, elimination, vote/inquiry and ad-lib quiz. Other features include individual and group participation modes, hand-raise and roll call with multiple answers, conduct timed quizzes and tests.

There are a range of accessories available for the 3000 series, including the Qomo Qpad 3 RF Student Remote, Qpad3RF-Instructor Instructor Remote and QRF300 USB Receiver.




  • Works with various quiz formats
  • Automatically enter power save mode to maximize battery life
  • Response pads and instructor remotes are durable, lightweight and compact
  • Secure, unique Student ID's assigned to each response pad
  • Easy one-click PowerPoint slide conversion
  • Generate queries based on class, individual or activity
  • Export and import of class list in Excel format
  • Wireless instructor remote and the ability to import XML exam files
  • Manufacturer's part QRF332
Type Audience response system
Connection USB

Reviews


Be the first to submit a review