Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect North American Plug to Figure 8 Socket Cordset

Order Code:  

23-6483

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 23-6483  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.77
25+ £1.62
100+ £1.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
1,555 in Stock, despatched same dayAdditional 1,050 due on 12/06/2024

A north American power cordset comprised of a 2-pin north American plug to a figure of 8 connector.


  • Rated at 125V 7A
  • Supplied in black
  • Supplied in lengths of 2m
Type Cordset
Length 2m
Plug Type North American
Socket Type C7 (figure 8)
Current Rating 10A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review