Aim-TTi QL564 SII Power Supply Single 0-56V/0-4A

MPN
QL564 SII
Brand
Aim-TTi
EAN-13
5060584590842
Order Code
85-4568
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £535.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/06/2026

The Aim-TTi Single QL564 SII offers an unparalleled level of precision. Voltage and current are controlled using instrumentation quality 16-bit DACs enabling voltages to be set to 1mV resolution even at full output voltage. Indeed, the accuracy is sufficient for the QL to be used as a calibration source for some hand-held DMMs.

The Aim-TTi Single QL564 SII provides multiple ranges for increased current capability at lower voltages. The QL564 SII uses pure linear technology and offers unrivalled performance in terms of regulation, output noise and dynamics. Line and load regulation are close to the limit of measurement. Recovery time from transient current pulses is better than 50μs.

Of equal importance for critical applications in areas such as telecoms is common mode noise current (the noise current flowing between the output terminals and ground). This is less than 4μA RMS on the QL564 SII dramatically better than most other PSUs.


  • Single output or triple output models
  • Setting by direct numeric entry or spin wheel
  • 1mV resolution at up to 56V
  • Multiple ranges for increased current flexibility
  • Multiple non-volatile setting memories
  • OVP and OCP trips with alarm output
  • Selectable remote sense terminals
  • Linked-mode operation of main outputs (triple)
  • Auxiliary output variable 1.00V to 6.00V at 3A (triple)
  • Manufacturer's part no. Aim-TTi QL564 SII

Not recommended for use as a battery charger.


Type Bench PSU
Output Current 105W
Output Voltage 56V
Number of Outputs 1
Input Voltage 115 / 230V
Output Current Max. 4A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot