Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Osram Q62702-P0955 SFH203 T1 3/4 Photodiode Unfiltered

Order Code:  

58-0470

  Copy to clipboard
Brand: Osram  Copy to clipboard MPN: Q62702-P0955 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.626
25+ £0.460
100+ £0.412

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 daysContact us for lead times on larger quantities
Out of StockBack-order availability date - 27/05/2024

A T1 3/4 (5mm) unfiltered PIN photodiode especially suitable for applications from 400nm to 1100nm. Suitable for use with industrial electronics, photo interrupters, fibre optic transmission systems and control and drive circuits.


  • High speed PIN photodiode
  • Housed in standard T1¾ (5mm) plastic packages
Device Type IR photodiode
Size 5mm
Dice N/A
Lens Type Water clear
Spectral Wavelength 850nm
Spectral Bandwidth N/A
Radiant Intensity N/A
Forward Current 100mA
Forward Voltage Typical 1.3V
Operating Temperature Max. +100°C
Operating Temperature Min. -40°C
Viewing Angle 40°

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


06 January 2014 Question by: Rapid Customer | Product code: 58-0470
Q. Does this product come as a pair of emitter and detector
A. Hi, thank you for your question. These are not supplied as a pair, you would have to purchase 58-0446 and 58-0470 together.

Reviews


Be the first to submit a review