Christmas Opening Hours and Delivery Dates here
APEM Q16F1BXXY12E 16mm LED Panel Indicator Yellow 12VDC Flush Black Chrome Bezel

Image Representative of Range

APEM Q16F1BXXY12E 16mm LED Panel Indicator Yellow 12VDC Flush Black Chrome Bezel

Order Code:

63-0588

Brand: APEM MPN: Q16F1BXXY12E
Qty Was Unit Price (Ex VAT)
1+ £9.55 £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
106 available to back orderBack-order availability date - 10/01/2026

A 16mm 12V DC yellow panel mounting LED indicator with a flush black chrome bezel. Ideal for applications such as medical, telecommunications, engineering, transport systems, special vehicles, agricultural vehicles, etc.


  • View angle 100°
  • Faston terminals
  • Supplied with fixing nut and spring washer
  • IP67 Rated
Type Panel Indicator
Voltage 12V
Current 20mA
Brightness (mcd) 8mcd
Bezel Flush black chrome
Colour Yellow
Size 16mm
View Angle 100°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot