Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Apem Q16F1BXXR12E 16mm LED Panel Indicator Red 12V DC Flush Black Chrome Bezel

Apem Q16F1BXXR12E 16mm LED Panel Indicator Red 12V DC Flush Black Chrome Bezel

Order Code:  

63-0586

  Copy to clipboard
Brand: APEM  Copy to clipboard MPN: Q16F1BXXR12E Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A 16mm 12V DC red panel mounting LED indicator with a flush black chrome bezel. Ideal for applications such as medical, telecommunications, engineering, transport systems, special vehicles, agricultural vehicles, etc.


  • View angle 100°
  • Faston terminals
  • Supplied with fixing nut and spring washer
  • IP67 Rated
Bezel Flush black chrome
Colour Red
Current 20mA
Intensity 10mcd
Size 16mm
View Angle 100°
Voltage 12V

Reviews


Be the first to submit a review

Trustpilot