Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Apem Q14P1CXXY220E 14mm LED Panel Indicator Yellow 220V AC Prom Chrome Bezel

Apem Q14P1CXXY220E 14mm LED Panel Indicator Yellow 220V AC Prom Chrome Bezel

Order Code:  

63-0532

  Copy to clipboard
Brand: APEM  Copy to clipboard MPN: Q14P1CXXY220E  Copy to clipboard
 Report an error

Discontinued

A 14mm 220V AC yellow panel mounting LED indicator with a prominent chrome bezel. Ideal for applications such as medical, telecommunications, engineering, transport systems, special vehicles, agricultural vehicles, etc.


  • View angle 100°
  • Faston terminals
  • Supplied with fixing nut and spring washer
  • IP67 Rated
Size 14mm
Colour Yellow
Bezel Prominent chrome
Intensity 30mcd
Voltage 220V
Current 3mA
View Angle 100°

Reviews


Be the first to submit a review