Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Apem Q14P1CXXW12E 14mm LED Panel Indicator White 12V DC Prominent Chrome Bezel

Apem Q14P1CXXW12E 14mm LED Panel Indicator White 12V DC Prominent Chrome Bezel

Order Code:  

63-0524

  Copy to clipboard
Brand: APEM  Copy to clipboard MPN: Q14P1CXXW12E  Copy to clipboard
 Report an error

Discontinued

A 14mm 12V DC white panel mounting LED indicator with a prominent chrome bezel. Ideal for applications such as medical, telecommunications, engineering, transport systems, special vehicles, agricultural vehicles, etc.


  • View angle 100°
  • Faston terminals
  • Supplied with fixing nut and spring washer
  • IP67 Rated
Size 14mm
Colour White
Bezel Prominent chrome
Intensity 100mcd
Voltage 12V
Current 20mA
View Angle 100°

Reviews


Be the first to submit a review