Christmas Opening Hours and Delivery Dates here
APEM Q14P1CXXG220E 14mm LED Panel Indicator Green 220V AC Prominent Chrome Bezel

Image Representative of Range

APEM Q14P1CXXG220E 14mm LED Panel Indicator Green 220V AC Prominent Chrome Bezel

Order Code:

63-0531

Brand: APEM MPN: Q14P1CXXG220E
Qty Unit Price (Ex VAT)
1+ £6.16
10+ £5.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
80 available to back orderBack-order availability date - 12/01/2026

A 14mm 220V AC green panel mounting LED indicator with a prominent chrome bezel. Ideal for applications such as medical, telecommunications, engineering, transport systems, special vehicles, agricultural vehicles, etc.


  • View angle 100°
  • Faston terminals
  • Supplied with fixing nut and spring washer
  • IP67 Rated
Type Panel Indicator
Voltage 220V
Current 3mA
Brightness (mcd) 40mcd
Bezel Prominent chrome
Colour Green
Size 14mm
View Angle 100°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot