Christmas Opening Hours and Delivery Dates here
APEM Q14P1CXXG12E 14mm LED Panel Indicator Green 12V DC Prominent Chrome Bezel

Image Representative of Range

APEM Q14P1CXXG12E 14mm LED Panel Indicator Green 12V DC Prominent Chrome Bezel

Order Code:

63-0521

Brand: APEM MPN: Q14P1CXXG12E EAN-13: 2050002859746
Qty Unit Price (Ex VAT)
1+ £5.04
10+ £4.85
25+ £4.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
114 available to back orderBack-order availability date - 11/01/2026

A 14mm 12V DC green panel mounting LED indicator with a prominent chrome bezel. Ideal for applications such as medical, telecommunications, engineering, transport systems, special vehicles, agricultural vehicles, etc.


  • View angle 100°
  • Faston terminals
  • Supplied with fixing nut and spring washer
  • IP67 Rated
Type Panel Indicator
Voltage 12V
Current 20mA
Brightness (mcd) 40mcd
Bezel Prominent chrome
Colour Green
Size 14mm
View Angle 100°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot