Christmas Opening Hours and Delivery Dates here
Apem Q14F1CXXY12E 14mm LED Panel Indicator Yellow 12V DC Flush Chrome Bezel

Apem Q14F1CXXY12E 14mm LED Panel Indicator Yellow 12V DC Flush Chrome Bezel

Order Code:

63-0537

Brand: APEM MPN: Q14F1CXXY12E

Discontinued


A 14mm 12V DC yellow panel mounting LED indicator with a flush chrome bezel. Ideal for applications such as medical, telecommunications, engineering, transport systems, special vehicles, agricultural vehicles, etc.
  • View angle 100°
  • Faston terminals
  • Supplied with fixing nut and spring washer
  • IP67 Rated
Voltage 12V
Current 20mA
Brightness (mcd) 8mcd
Bezel Flush chrome
Colour Yellow
Size 14mm
View Angle 100°

Trustpilot