Christmas Opening Hours and Delivery Dates here
APEM Q14F1CXXW12E 14mm LED Panel Indicator White 12V DC Flush Chrome Bezel

Image Representative of Range

APEM Q14F1CXXW12E 14mm LED Panel Indicator White 12V DC Flush Chrome Bezel

Order Code:

63-0539

Brand: APEM MPN: Q14F1CXXW12E EAN-13: 2050002859920
Qty Unit Price (Ex VAT)
1+ £16.33
10+ £12.33
25+ £11.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
94 available to back orderBack-order availability date - 14/01/2026

A 14mm 12V DC white panel mounting LED indicator with a flush chrome bezel. Ideal for applications such as medical, telecommunications, engineering, transport systems, special vehicles, agricultural vehicles, etc.


  • View angle 100°
  • Faston terminals
  • Supplied with fixing nut and spring washer
  • IP67 Rated
Type Panel Indicator
Voltage 12V
Current 20mA
Brightness (mcd) 15mcd
Bezel Flush chrome
Colour White
Size 14mm
View Angle 100°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot