Christmas Opening Hours and Delivery Dates here
APEM Q14F1CXXG12E 14mm LED Panel Indicator Green 12V DC Flush Chrome Bezel

Image Representative of Range

APEM Q14F1CXXG12E 14mm LED Panel Indicator Green 12V DC Flush Chrome Bezel

Order Code:

63-0536

Brand: APEM MPN: Q14F1CXXG12E EAN-13: 2050002859890
Qty Was Unit Price (Ex VAT)
1+ £6.50 £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
56 available to back orderBack-order availability date - 13/01/2026

A 14mm 12V DC green panel mounting LED indicator with a flush chrome bezel. Ideal for applications such as medical, telecommunications, engineering, transport systems, special vehicles, agricultural vehicles, etc.
  • View angle 100°
  • Faston terminals
  • Supplied with fixing nut and spring washer
  • IP67 Rated
Type Panel Indicator
Voltage 12V
Current 20mA
Brightness (mcd) 8mcd
Bezel Flush chrome
Colour Green
Size 14mm
View Angle 100°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot