Christmas Opening Hours and Delivery Dates here
Apem Q14F1CXXB24E 14mm LED Panel Indicator Blue 24V DC Flush Chrome Bezel

Apem Q14F1CXXB24E 14mm LED Panel Indicator Blue 24V DC Flush Chrome Bezel

Order Code:

63-0542

Brand: APEM MPN: Q14F1CXXB24E

Discontinued


A 14mm 24V DC blue panel mounting LED indicator with a flush chrome bezel. Ideal for applications such as medical, telecommunications, engineering, transport systems, special vehicles, agricultural vehicles, etc.
  • View angle 100°
  • Faston terminals
  • Supplied with fixing nut and spring washer
  • IP67 Rated
Voltage 24V
Current 20mA
Brightness (mcd) 8mcd
Bezel Flush chrome
Colour Blue
Size 14mm
View Angle 100°

Trustpilot